Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright Red LED SMD SMD, KPTD-2012LVSURCK

RS Stock No.: 236-4454Brand: KingbrightManufacturers Part No.: KPTD-2012LVSURCK
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

BD 2.750

BD 0.110 Each (In a Pack of 25) (Exc. Vat)

BD 3.025

BD 0.121 Each (In a Pack of 25) (inc. VAT)

Kingbright Red LED SMD SMD, KPTD-2012LVSURCK
Select packaging type

BD 2.750

BD 0.110 Each (In a Pack of 25) (Exc. Vat)

BD 3.025

BD 0.121 Each (In a Pack of 25) (inc. VAT)

Kingbright Red LED SMD SMD, KPTD-2012LVSURCK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75BD 0.110BD 2.750
100 - 475BD 0.110BD 2.750
500 - 975BD 0.099BD 2.475
1000 - 1975BD 0.088BD 2.200
2000+BD 0.082BD 2.062

Technical Document

Specifications

LED Colours

Red

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China