Kingbright2.2 V Green LED 5mm Through Hole, Cylindrical L-483GDT

Technical Document
Specifications
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
4 mcd
Number of Pins
2
Viewing Angle
100 °
Lens Shape
Round
Dominant Wavelength
568 nm
Series
Cylindrical
Dimensions
5mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles
Visible Light LEDs, Kingbright
BD 0.840
BD 0.168 Each (In a Pack of 5) (Exc. Vat)
BD 0.924
BD 0.185 Each (In a Pack of 5) (inc. VAT)
5
BD 0.840
BD 0.168 Each (In a Pack of 5) (Exc. Vat)
BD 0.924
BD 0.185 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.168 | BD 0.840 |
50 - 245 | BD 0.158 | BD 0.788 |
250 - 495 | BD 0.158 | BD 0.788 |
500 - 995 | BD 0.152 | BD 0.761 |
1000+ | BD 0.142 | BD 0.709 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
4 mcd
Number of Pins
2
Viewing Angle
100 °
Lens Shape
Round
Dominant Wavelength
568 nm
Series
Cylindrical
Dimensions
5mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles