Technical Document
Specifications
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
6.5 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
5 x 8.6mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
BD 1.811
BD 0.362 Each (In a Pack of 5) (Exc. Vat)
BD 1.992
BD 0.398 Each (In a Pack of 5) (inc. VAT)
5
BD 1.811
BD 0.362 Each (In a Pack of 5) (Exc. Vat)
BD 1.992
BD 0.398 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.362 | BD 1.811 |
50 - 95 | BD 0.184 | BD 0.919 |
100 - 245 | BD 0.131 | BD 0.656 |
250 - 495 | BD 0.121 | BD 0.604 |
500+ | BD 0.121 | BD 0.604 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Green
LED Colour(s)
Green
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
6.5 V
Luminous Intensity
20 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
568 nm
Dimensions
5 x 8.6mm
Lens Colour
Green
Country of Origin
China
Product details
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.