Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kingbright2.1 V Yellow LED 5mm Through Hole, L-7113YD

RS Stock No.: 619-4892Brand: KingbrightManufacturers Part No.: L-7113YDDistrelec Article No.: 17501418
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

5 x 8.6mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.1 V Yellow LED 5mm Through Hole, Round L-7113YD
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.875

BD 0.079 Each (In a Pack of 100) (Exc. Vat)

BD 8.663

BD 0.087 Each (In a Pack of 100) (inc. VAT)

Kingbright2.1 V Yellow LED 5mm Through Hole, L-7113YD

BD 7.875

BD 0.079 Each (In a Pack of 100) (Exc. Vat)

BD 8.663

BD 0.087 Each (In a Pack of 100) (inc. VAT)

Kingbright2.1 V Yellow LED 5mm Through Hole, L-7113YD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.079BD 7.875
500 - 900BD 0.079BD 7.875
1000 - 1900BD 0.079BD 7.875
2000 - 4900BD 0.079BD 7.875
5000+BD 0.074BD 7.350
You may be interested in
Kingbright2.1 V Yellow LED 5mm Through Hole, Round L-7113YD
P.O.A.Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

5 x 8.6mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright2.1 V Yellow LED 5mm Through Hole, Round L-7113YD
P.O.A.Each (In a Pack of 100) (Exc. Vat)