Kingbright2.1 V Yellow LED 5mm Through Hole, Round L-7113YD

RS Stock No.: 507-4185Brand: KingbrightManufacturers Part No.: L-7113YD
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

588 nm

Series

Round

Dimensions

5 x 8.6mm

Lens Colour

Yellow

You may be interested in
Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD
BD 0.206Each (In a Pack of 5) (Exc. Vat)
Kingbright2.1 V Yellow LED 5mm Through Hole, L-7113YD
BD 0.090Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Kingbright2.1 V Yellow LED 5mm Through Hole, Round L-7113YD

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Kingbright2.1 V Yellow LED 5mm Through Hole, Round L-7113YD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD
BD 0.206Each (In a Pack of 5) (Exc. Vat)
Kingbright2.1 V Yellow LED 5mm Through Hole, L-7113YD
BD 0.090Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

588 nm

Series

Round

Dimensions

5 x 8.6mm

Lens Colour

Yellow

You may be interested in
Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD
BD 0.206Each (In a Pack of 5) (Exc. Vat)
Kingbright2.1 V Yellow LED 5mm Through Hole, L-7113YD
BD 0.090Each (In a Pack of 100) (Exc. Vat)