Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingbright L-73CB/1YDA, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

RS Stock No.: 616-4267Brand: KingbrightManufacturers Part No.: L-73CB/1YDA
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

11.7 x 6 x 6mm

Length

11.7mm

Width

6mm

Height

6mm

Intensity

32(Max)mcd

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Kingbright L-73CB/1YDA, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Kingbright L-73CB/1YDA, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP

Dimensions

11.7 x 6 x 6mm

Length

11.7mm

Width

6mm

Height

6mm

Intensity

32(Max)mcd

Country of Origin

China

You may be interested in