Kingbright2.1 V Red LED 3mm Through Hole, L-934SRC-J4

RS Stock No.: 848-6503Brand: KingbrightManufacturers Part No.: L-934SRC-J4
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

4.5 cd

Number of Pins

2

Viewing Angle

34 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

3 x 4.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 3mm

This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in
Stock information temporarily unavailable.

BD 8.250

BD 0.330 Each (In a Pack of 25) (Exc. Vat)

BD 9.075

BD 0.363 Each (In a Pack of 25) (inc. VAT)

Kingbright2.1 V Red LED 3mm Through Hole, L-934SRC-J4

BD 8.250

BD 0.330 Each (In a Pack of 25) (Exc. Vat)

BD 9.075

BD 0.363 Each (In a Pack of 25) (inc. VAT)

Kingbright2.1 V Red LED 3mm Through Hole, L-934SRC-J4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 0.330BD 8.250
125 - 475BD 0.258BD 6.462
500 - 1475BD 0.214BD 5.362
1500 - 2475BD 0.182BD 4.538
2500+BD 0.170BD 4.262
You may be interested in

Technical Document

Specifications

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

4.5 cd

Number of Pins

2

Viewing Angle

34 °

Lens Shape

Round

Dominant Wavelength

640 nm

Dimensions

3 x 4.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Kingbright Through Hole Round LED Series - 3mm

This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

You may be interested in