Kingbright14 V Yellow LED 3mm Through Hole, L-934YD-12V

RS Stock No.: 228-5556Brand: KingbrightManufacturers Part No.: L-934YD-12V
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

3mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright14 V Green LED 3mm Through Hole, L-934GD-12V
BD 0.418Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.898

BD 0.380 Each (In a Pack of 5) (Exc. Vat)

BD 2.088

BD 0.418 Each (In a Pack of 5) (inc. VAT)

Kingbright14 V Yellow LED 3mm Through Hole, L-934YD-12V

BD 1.898

BD 0.380 Each (In a Pack of 5) (Exc. Vat)

BD 2.088

BD 0.418 Each (In a Pack of 5) (inc. VAT)

Kingbright14 V Yellow LED 3mm Through Hole, L-934YD-12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.380BD 1.898
50 - 95BD 0.148BD 0.742
100+BD 0.148BD 0.742
You may be interested in
Kingbright14 V Green LED 3mm Through Hole, L-934GD-12V
BD 0.418Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

588 nm

Dimensions

3mm

Lens Colour

Yellow

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright14 V Green LED 3mm Through Hole, L-934GD-12V
BD 0.418Each (In a Pack of 5) (Exc. Vat)