Technical Document
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
3 x 4.6mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
BD 1.898
BD 0.380 Each (In a Pack of 5) (Exc. Vat)
BD 2.088
BD 0.418 Each (In a Pack of 5) (inc. VAT)
5
BD 1.898
BD 0.380 Each (In a Pack of 5) (Exc. Vat)
BD 2.088
BD 0.418 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.380 | BD 1.898 |
50 - 95 | BD 0.242 | BD 1.210 |
100 - 245 | BD 0.192 | BD 0.962 |
250 - 495 | BD 0.187 | BD 0.935 |
500+ | BD 0.187 | BD 0.935 |
Technical Document
Specifications
Brand
KingbrightLED Colours
Yellow
LED Colour(s)
Yellow
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
15 mcd
Number of Pins
2
Viewing Angle
60 °
Lens Shape
Round
Dominant Wavelength
588 nm
Dimensions
3 x 4.6mm
Lens Colour
Yellow
Country of Origin
China
Product details
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.