Kingbright L-93A8CB/1YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

RS Stock No.: 466-4276Brand: KingbrightManufacturers Part No.: L-93A8CB/1YD
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

8.75 x 4.6 x 7.3mm

Length

8.75mm

Width

4.6mm

Height

7.3mm

Intensity

12mcd

Country of Origin

China

Product details

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

Stock information temporarily unavailable.

BD 3.630

BD 0.182 Each (In a Pack of 20) (Exc. Vat)

BD 3.993

BD 0.200 Each (In a Pack of 20) (inc. VAT)

Kingbright L-93A8CB/1YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V

BD 3.630

BD 0.182 Each (In a Pack of 20) (Exc. Vat)

BD 3.993

BD 0.200 Each (In a Pack of 20) (inc. VAT)

Kingbright L-93A8CB/1YD, Yellow Right Angle PCB LED Indicator, Through Hole 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.182BD 3.630
200 - 480BD 0.176BD 3.520
500 - 980BD 0.170BD 3.410
1000 - 1980BD 0.170BD 3.410
2000+BD 0.165BD 3.300

Technical Document

Specifications

LED Colours

Yellow

LED Colour(s)

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

588 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

8.75 x 4.6 x 7.3mm

Length

8.75mm

Width

4.6mm

Height

7.3mm

Intensity

12mcd

Country of Origin

China

Product details

Kingbright 3mm Single-Level LED Indicators - Single Block

This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.

Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright