Technical Document
Specifications
Brand
KingbrightDiameter
4.7mm
LED Holder Type
LED Holder
For Use With
Through-Hole LED
Series
RTC
Country of Origin
China
Product details
LED Clip & Ring RTC Series
The RTC-32 LED clip and ring, from Kingbright, is designed to house 3mm (T-1) through-hole LEDs. It consists of the LED bezel which houses the LED lamp and a ring which fastens on to secure the LED. A black nylon package offers a higher contrast with the LED light, improving the appearance of the LED within its application. Suitable applications for the RTC-32 include; back panel illumination, circuit board indicators and LED indicators.
LED Mounting Hardware, Kingbright
BD 3.098
BD 0.310 Each (In a Pack of 10) (Exc. Vat)
BD 3.408
BD 0.341 Each (In a Pack of 10) (inc. VAT)
10
BD 3.098
BD 0.310 Each (In a Pack of 10) (Exc. Vat)
BD 3.408
BD 0.341 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.310 | BD 3.098 |
20 - 90 | BD 0.299 | BD 2.992 |
100 - 190 | BD 0.268 | BD 2.678 |
200 - 390 | BD 0.257 | BD 2.572 |
400+ | BD 0.252 | BD 2.520 |
Technical Document
Specifications
Brand
KingbrightDiameter
4.7mm
LED Holder Type
LED Holder
For Use With
Through-Hole LED
Series
RTC
Country of Origin
China
Product details
LED Clip & Ring RTC Series
The RTC-32 LED clip and ring, from Kingbright, is designed to house 3mm (T-1) through-hole LEDs. It consists of the LED bezel which houses the LED lamp and a ring which fastens on to secure the LED. A black nylon package offers a higher contrast with the LED light, improving the appearance of the LED within its application. Suitable applications for the RTC-32 include; back panel illumination, circuit board indicators and LED indicators.