Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kingbright 9.5mm Diameter LED Holder for use with Through-Hole LED

RS Stock No.: 262-2999Brand: KingbrightManufacturers Part No.: RTF-5010Distrelec Article No.: 17507519
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

9.5mm

LED Holder Type

LED Holder

For Use With

Through-Hole LED

Series

RTF

Country of Origin

China

Product details

LED Mount Bezels RTF Series

The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. LED bezels are cost effective way improve the appearance of the LED in its chosen application. The RTF LED bezels are suitable for use in back panel illumination, circuit board indicators and LED indicator applications.

LED Mounting Hardware, Kingbright

You may be interested in
Stock information temporarily unavailable.

BD 3.649

BD 0.730 Each (In a Pack of 5) (Exc. Vat)

BD 4.014

BD 0.803 Each (In a Pack of 5) (inc. VAT)

Kingbright 9.5mm Diameter LED Holder for use with Through-Hole LED

BD 3.649

BD 0.730 Each (In a Pack of 5) (Exc. Vat)

BD 4.014

BD 0.803 Each (In a Pack of 5) (inc. VAT)

Kingbright 9.5mm Diameter LED Holder for use with Through-Hole LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.730BD 3.649
25 - 45BD 0.514BD 2.572
50 - 95BD 0.509BD 2.546
100 - 245BD 0.504BD 2.520
250+BD 0.499BD 2.494
You may be interested in

Technical Document

Specifications

Diameter

9.5mm

LED Holder Type

LED Holder

For Use With

Through-Hole LED

Series

RTF

Country of Origin

China

Product details

LED Mount Bezels RTF Series

The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. LED bezels are cost effective way improve the appearance of the LED in its chosen application. The RTF LED bezels are suitable for use in back panel illumination, circuit board indicators and LED indicator applications.

LED Mounting Hardware, Kingbright

You may be interested in