Kingbright 9.5mm Diameter LED Holder for use with Through-Hole LED

Technical Document
Specifications
Brand
KingbrightDiameter
9.5mm
LED Holder Type
LED Holder
For Use With
Through-Hole LED
Series
RTF
Country of Origin
China
Product details
LED Mount Bezels RTF Series
The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. LED bezels are cost effective way improve the appearance of the LED in its chosen application. The RTF LED bezels are suitable for use in back panel illumination, circuit board indicators and LED indicator applications.
LED Mounting Hardware, Kingbright
BD 3.382
BD 0.676 Each (In a Pack of 5) (Exc. Vat)
BD 3.720
BD 0.744 Each (In a Pack of 5) (inc. VAT)
5
BD 3.382
BD 0.676 Each (In a Pack of 5) (Exc. Vat)
BD 3.720
BD 0.744 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.676 | BD 3.382 |
25 - 45 | BD 0.495 | BD 2.475 |
50+ | BD 0.495 | BD 2.475 |
Technical Document
Specifications
Brand
KingbrightDiameter
9.5mm
LED Holder Type
LED Holder
For Use With
Through-Hole LED
Series
RTF
Country of Origin
China
Product details
LED Mount Bezels RTF Series
The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. LED bezels are cost effective way improve the appearance of the LED in its chosen application. The RTF LED bezels are suitable for use in back panel illumination, circuit board indicators and LED indicator applications.