SA08-11SURKWA Kingbright 7-Segment LED Display, CA Red 61 mcd RH DP 20.3mm

RS Stock No.: 165-4345Brand: KingbrightManufacturers Part No.: SA08-11SURKWA
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

11mm

Character Height

20.3mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

27.1mm

External Dimensions

27.1 x 20 x 8.4mm

External Height

8.4mm

External Depth

20mm

Luminous Intensity

61 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

SA08

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Kingbright Single Digit, 20.3 to 26.0mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

You may be interested in
Stock information temporarily unavailable.

BD 18.018

BD 1.001 Each (In a Tube of 18) (Exc. Vat)

BD 19.820

BD 1.101 Each (In a Tube of 18) (inc. VAT)

SA08-11SURKWA Kingbright 7-Segment LED Display, CA Red 61 mcd RH DP 20.3mm

BD 18.018

BD 1.001 Each (In a Tube of 18) (Exc. Vat)

BD 19.820

BD 1.101 Each (In a Tube of 18) (inc. VAT)

SA08-11SURKWA Kingbright 7-Segment LED Display, CA Red 61 mcd RH DP 20.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

11mm

Character Height

20.3mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

27.1mm

External Dimensions

27.1 x 20 x 8.4mm

External Height

8.4mm

External Depth

20mm

Luminous Intensity

61 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

SA08

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Kingbright Single Digit, 20.3 to 26.0mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

You may be interested in