Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
640 nm
Character Width
59.5mm
Character Height
101mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
15mm
External Dimensions
122 x 90 x 15mm
External Height
122mm
External Width
90mm
Luminous Intensity
11 mcd
Colour Of Face
Grey
Forward Voltage
3.7 V, 7.4 V
Power Dissipation
150 mW, 600 mW
Operating Temperature Range
-40 → +85°C
Forward Current
30 mA, 60 mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Kingbright Single Digit, 101 & 127mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
BD 14.646
BD 14.646 Each (Exc. Vat)
BD 16.111
BD 16.111 Each (inc. VAT)
1
BD 14.646
BD 14.646 Each (Exc. Vat)
BD 16.111
BD 16.111 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 14.646 |
10 - 49 | BD 14.432 |
50 - 99 | BD 14.267 |
100 - 249 | BD 14.124 |
250+ | BD 13.986 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
640 nm
Character Width
59.5mm
Character Height
101mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
15mm
External Dimensions
122 x 90 x 15mm
External Height
122mm
External Width
90mm
Luminous Intensity
11 mcd
Colour Of Face
Grey
Forward Voltage
3.7 V, 7.4 V
Power Dissipation
150 mW, 600 mW
Operating Temperature Range
-40 → +85°C
Forward Current
30 mA, 60 mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Kingbright Single Digit, 101 & 127mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant