Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Character Width
7.6mm
Character Height
13.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
12.4mm
External Dimensions
17.5 x 12.4 x 7mm
External Height
7mm
External Width
17.5mm
Luminous Intensity
11 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2.5 V
Series
SA52
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
185mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
BD 31.460
BD 0.786 Each (In a Tube of 40) (Exc. Vat)
BD 34.606
BD 0.865 Each (In a Tube of 40) (inc. VAT)
40
BD 31.460
BD 0.786 Each (In a Tube of 40) (Exc. Vat)
BD 34.606
BD 0.865 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
40 - 160 | BD 0.786 | BD 31.460 |
200 - 760 | BD 0.704 | BD 28.160 |
800 - 1960 | BD 0.644 | BD 25.740 |
2000+ | BD 0.638 | BD 25.520 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Character Width
7.6mm
Character Height
13.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
12.4mm
External Dimensions
17.5 x 12.4 x 7mm
External Height
7mm
External Width
17.5mm
Luminous Intensity
11 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2.5 V
Series
SA52
Decimal Orientation
Right Side
Operating Temperature Range
-40 → +85°C
Forward Current
185mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant