Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 32GB (16GB x 2) DDR5 Desktop RAM, 6000MT/s, DIMM, 1.35V

RS Stock No.: 358-577Brand: KingstonManufacturers Part No.: KF560C36BBE2AK2-32
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

32GB (16GB x 2)

Speed

6000MT/s

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.35V

Stock information temporarily unavailable.

BD 103.866

BD 103.866 Each (Exc. Vat)

BD 114.253

BD 114.253 Each (inc. VAT)

Kingston 32GB (16GB x 2) DDR5 Desktop RAM, 6000MT/s, DIMM, 1.35V

BD 103.866

BD 103.866 Each (Exc. Vat)

BD 114.253

BD 114.253 Each (inc. VAT)

Kingston 32GB (16GB x 2) DDR5 Desktop RAM, 6000MT/s, DIMM, 1.35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

32GB (16GB x 2)

Speed

6000MT/s

Memory Class

DDR5

Memory Socket

DIMM

Voltage

1.35V