Kingston 4 GB DDR3L Desktop RAM, 1600MHz, DIMM, 1.35V

RS Stock No.: 804-7701Brand: KingstonManufacturers Part No.: KVR16LN11/4
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3L

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.35 V, 1.5V

CAS Latency

11

Product details

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory

You may be interested in

BD 23.859

BD 23.859 Each (Exc. Vat)

BD 26.245

BD 26.245 Each (inc. VAT)

Kingston 4 GB DDR3L Desktop RAM, 1600MHz, DIMM, 1.35V

BD 23.859

BD 23.859 Each (Exc. Vat)

BD 26.245

BD 26.245 Each (inc. VAT)

Kingston 4 GB DDR3L Desktop RAM, 1600MHz, DIMM, 1.35V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3L

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.35 V, 1.5V

CAS Latency

11

Product details

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory

You may be interested in