Kingston 8 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V
RS Stock No.: 182-8187Brand: KingstonManufacturers Part No.: KVR26N19S8/8Distrelec Article No.: 30146330

Technical Document
Specifications
Brand
KingstonDesktop/Laptop
Desktop
Capacity
8 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
DIMM
Module Type
PC4-2666
Pins
288
Voltage
1.2V
CAS Latency
19
BD 22.874
BD 22.874 Each (Exc. Vat)
BD 25.161
BD 25.161 Each (inc. VAT)
Kingston 8 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V
1
BD 22.874
BD 22.874 Each (Exc. Vat)
BD 25.161
BD 25.161 Each (inc. VAT)
Kingston 8 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KingstonDesktop/Laptop
Desktop
Capacity
8 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
DIMM
Module Type
PC4-2666
Pins
288
Voltage
1.2V
CAS Latency
19