Kingston 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
RS Stock No.: 182-8185Brand: KingstonManufacturers Part No.: KVR26S19D8/16Distrelec Article No.: 30146331

Technical Document
Specifications
Brand
KingstonDesktop/Laptop
Laptop
Capacity
16 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-2666
Pins
260
Voltage
1.2V
CAS Latency
19
Stock information temporarily unavailable.
BD 40.266
BD 40.266 Each (Exc. Vat)
BD 44.293
BD 44.293 Each (inc. VAT)
Kingston 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
1
BD 40.266
BD 40.266 Each (Exc. Vat)
BD 44.293
BD 44.293 Each (inc. VAT)
Kingston 16 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonDesktop/Laptop
Laptop
Capacity
16 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
SODIMM
Module Type
PC4-2666
Pins
260
Voltage
1.2V
CAS Latency
19