Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 8 GB DDR4 Laptop RAM, 3200MHz, SODIMM

RS Stock No.: 243-6482Brand: KingstonManufacturers Part No.: KVR32S22S6/8Distrelec Article No.: 30201874
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

Yes

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Distrelec Product Id

30201874

Stock information temporarily unavailable.

BD 23.342

BD 23.342 Each (Exc. Vat)

BD 25.676

BD 25.676 Each (inc. VAT)

Kingston 8 GB DDR4 Laptop RAM, 3200MHz, SODIMM

BD 23.342

BD 23.342 Each (Exc. Vat)

BD 25.676

BD 25.676 Each (inc. VAT)

Kingston 8 GB DDR4 Laptop RAM, 3200MHz, SODIMM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Industrial

Yes

Speed

3200MHz

Memory Class

DDR4

Memory Socket

SODIMM

Distrelec Product Id

30201874