Kingston 8 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
RS Stock No.: 195-8317Brand: KingstonManufacturers Part No.: KVR32S22S8/8Distrelec Article No.: 30201875

Technical Document
Specifications
Brand
KingstonCapacity
8 GB
Speed
3200MHz
Memory Class
DDR4
Memory Socket
SODIMM
Pins
260
Voltage
1.2V
CAS Latency
22
Stock information temporarily unavailable.
BD 26.741
BD 26.741 Each (Exc. Vat)
BD 29.415
BD 29.415 Each (inc. VAT)
Kingston 8 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
1
BD 26.741
BD 26.741 Each (Exc. Vat)
BD 29.415
BD 29.415 Each (inc. VAT)
Kingston 8 GB DDR4 RAM, 3200MHz, SODIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonCapacity
8 GB
Speed
3200MHz
Memory Class
DDR4
Memory Socket
SODIMM
Pins
260
Voltage
1.2V
CAS Latency
22