Technical Document
Specifications
Brand
KingstonModel
Design-In Industrial
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2242)
Industrial
Yes
Capacity
256 GB
Interface
SATA III
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
China
Stock information temporarily unavailable.
BD 31.906
BD 31.906 Each (Exc. Vat)
BD 35.097
BD 35.097 Each (inc. VAT)
Kingston Design-In Industrial M.2 (2242) 256 GB Internal SSD
1
BD 31.906
BD 31.906 Each (Exc. Vat)
BD 35.097
BD 35.097 Each (inc. VAT)
Kingston Design-In Industrial M.2 (2242) 256 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonModel
Design-In Industrial
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2242)
Industrial
Yes
Capacity
256 GB
Interface
SATA III
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
China