Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD

RS Stock No.: 271-1615Brand: KingstonManufacturers Part No.: OM4P0S3512Q-A0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2242)

Interface

SATA III

Capacity

512 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 51.997

BD 51.997 Each (Exc. Vat)

BD 57.197

BD 57.197 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD

BD 51.997

BD 51.997 Each (Exc. Vat)

BD 57.197

BD 57.197 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2242) 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2242)

Interface

SATA III

Capacity

512 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in