Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD

RS Stock No.: 271-1625Brand: KingstonManufacturers Part No.: OM8SEP4512Q-A0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Capacity

512 GB

Interface

NVMe PCIe Gen 4 x 4

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 53.548

BD 53.548 Each (Exc. Vat)

BD 58.903

BD 58.903 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD

BD 53.548

BD 53.548 Each (Exc. Vat)

BD 58.903

BD 58.903 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Capacity

512 GB

Interface

NVMe PCIe Gen 4 x 4

Nand Type

3D TLC

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

You may be interested in