Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD

RS Stock No.: 155-544Brand: KingstonManufacturers Part No.: OTM8S1S31024Q-B00
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Capacity

1 TB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

-40 → +85°C

Stock information temporarily unavailable.

BD 135.278

BD 135.278 Each (Exc. Vat)

BD 148.806

BD 148.806 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD

BD 135.278

BD 135.278 Each (Exc. Vat)

BD 148.806

BD 148.806 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Capacity

1 TB

Interface

SATA III

Nand Type

3D TLC

Temperature Range

-40 → +85°C