Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 32 GB MicroSD Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 187-3617Brand: KingstonManufacturers Part No.: SDCE/32GBDistrelec Article No.: 30201889
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Endurance

Card Format

MicroSD

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30201889

You may be interested in
Stock information temporarily unavailable.

BD 10.852

BD 10.852 Each (Exc. Vat)

BD 11.937

BD 11.937 Each (inc. VAT)

Kingston 32 GB MicroSD Micro SD Card, Class 10, UHS-1 U1

BD 10.852

BD 10.852 Each (Exc. Vat)

BD 11.937

BD 11.937 Each (inc. VAT)

Kingston 32 GB MicroSD Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Endurance

Card Format

MicroSD

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30201889

You may be interested in