Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kingston 256 GB MicroSDXC Micro SD Card, Class 10

RS Stock No.: 203-5396Brand: KingstonManufacturers Part No.: SDCG3/256GBDistrelec Article No.: 30201892
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Canvas Go! Plus

Card Format

MicroSDXC

Capacity

256 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

3D TLC

Distrelec Product Id

30201892

Stock information temporarily unavailable.

BD 22.144

BD 22.144 Each (Exc. Vat)

BD 24.358

BD 24.358 Each (inc. VAT)

Kingston 256 GB MicroSDXC Micro SD Card, Class 10

BD 22.144

BD 22.144 Each (Exc. Vat)

BD 24.358

BD 24.358 Each (inc. VAT)

Kingston 256 GB MicroSDXC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Canvas Go! Plus

Card Format

MicroSDXC

Capacity

256 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

3D TLC

Distrelec Product Id

30201892