Kingston 64 GB MicroSDXC Micro SD Card, Class 10

Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Go! Plus
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
Class 10
Industrial
No
Nand Type
3D TLC
Distrelec Product Id
30201894
BD 8.668
BD 8.668 Each (Exc. Vat)
BD 9.535
BD 9.535 Each (inc. VAT)
1
BD 8.668
BD 8.668 Each (Exc. Vat)
BD 9.535
BD 9.535 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Go! Plus
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
Class 10
Industrial
No
Nand Type
3D TLC
Distrelec Product Id
30201894