Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1

RS Stock No.: 243-6494Brand: KingstonManufacturers Part No.: SDCIT2/8GBSPDistrelec Article No.: 30248289
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

SDCIT2

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

TLC

Distrelec Product Id

30248289

You may be interested in
Stock information temporarily unavailable.

BD 10.945

BD 10.945 Each (Exc. Vat)

BD 12.039

BD 12.039 Each (inc. VAT)

Kingston 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1

BD 10.945

BD 10.945 Each (Exc. Vat)

BD 12.039

BD 12.039 Each (inc. VAT)

Kingston 8 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

SDCIT2

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10, UHS-I, U3, V30, A1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

TLC

Distrelec Product Id

30248289

You may be interested in