Kingston 32 GB MicroSD Micro SD Card, Class 10, UHS-I

RS Stock No.: 195-8341Brand: KingstonManufacturers Part No.: SDCS2/32GBDistrelec Article No.: 30201899
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Canvas Select Plus

Card Format

MicroSD

Capacity

32 GB

Speed Class Rating

Class 10, UHS-I

Industrial

No

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

Kingston 32 GB MicroSD Micro SD Card, Class 10, UHS-I

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

Kingston 32 GB MicroSD Micro SD Card, Class 10, UHS-I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Canvas Select Plus

Card Format

MicroSD

Capacity

32 GB

Speed Class Rating

Class 10, UHS-I

Industrial

No

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in