Kingston 32 GB MicroSD Micro SD Card, Class 10, UHS-I

Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Select Plus
Card Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10, UHS-I
Industrial
No
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China
BD 3.255
BD 3.255 Each (Exc. Vat)
BD 3.581
BD 3.581 Each (inc. VAT)
1
BD 3.255
BD 3.255 Each (Exc. Vat)
BD 3.581
BD 3.581 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Select Plus
Card Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10, UHS-I
Industrial
No
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China