Kingston 64 GB MicroSD Micro SD Card, Class 10, UHS-I
RS Stock No.: 195-8342Brand: KingstonManufacturers Part No.: SDCS2/64GBDistrelec Article No.: 30176878

Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Select Plus
Card Format
MicroSD
Capacity
64 GB
Speed Class Rating
Class 10, UHS-I
Industrial
No
Temperature Range
-25 → +85°C
Distrelec Product Id
30176878
Stock information temporarily unavailable.
BD 5.104
BD 5.104 Each (Exc. Vat)
BD 5.614
BD 5.614 Each (inc. VAT)
Kingston 64 GB MicroSD Micro SD Card, Class 10, UHS-I
1
BD 5.104
BD 5.104 Each (Exc. Vat)
BD 5.614
BD 5.614 Each (inc. VAT)
Kingston 64 GB MicroSD Micro SD Card, Class 10, UHS-I
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Select Plus
Card Format
MicroSD
Capacity
64 GB
Speed Class Rating
Class 10, UHS-I
Industrial
No
Temperature Range
-25 → +85°C
Distrelec Product Id
30176878