Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston DC600M 2.5 in 960GB Internal SSD

RS Stock No.: 358-610Brand: KingstonManufacturers Part No.: SEDC600M/960G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

DC600M

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

960GB

Interface

SATA III

Nand Type

3D TLC

Stock information temporarily unavailable.

BD 176.578

BD 176.578 Each (Exc. Vat)

BD 194.236

BD 194.236 Each (inc. VAT)

Kingston DC600M 2.5 in 960GB Internal SSD

BD 176.578

BD 176.578 Each (Exc. Vat)

BD 194.236

BD 194.236 Each (inc. VAT)

Kingston DC600M 2.5 in 960GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

DC600M

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

960GB

Interface

SATA III

Nand Type

3D TLC