KIOXIA 16 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 203-4764Brand: KIOXIAManufacturers Part No.: LMEX1L016GG2
View all in SD Cards

Technical Document

Specifications

Brand

KIOXIA

SD Card Type

Micro SD Card

Series

Exceria

Card Format

MicroSD

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

KIOXIA 16 GB MicroSD Micro SD Card, Class 10

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

KIOXIA 16 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KIOXIA

SD Card Type

Micro SD Card

Series

Exceria

Card Format

MicroSD

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

No

Country of Origin

Taiwan, Province Of China