Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KIOXIA 32 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 203-4765Brand: KIOXIAManufacturers Part No.: LMEX1L032GG2
View all in SD Cards

Technical Document

Specifications

Brand

KIOXIA

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

Exceria

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

MLC

You may be interested in
Stock information temporarily unavailable.

BD 3.932

BD 3.932 Each (Exc. Vat)

BD 4.325

BD 4.325 Each (inc. VAT)

KIOXIA 32 GB MicroSD Micro SD Card, Class 10

BD 3.932

BD 3.932 Each (Exc. Vat)

BD 4.325

BD 4.325 Each (inc. VAT)

KIOXIA 32 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KIOXIA

SD Card Type

Micro SD Card

Card Format

MicroSD

Series

Exceria

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

Nand Type

MLC

You may be interested in