2444, Breadboard Prototyping Board 56.5 x 165.5 x 8.5mm
Technical Document
Specifications
Brand
KitronikType
Prototyping board
Number of Connections
830
Length
165.5mm
Width
56.5mm
Height
8.5mm
Dimensions
56.5 x 165.5 x 8.5mm
Country of Origin
China
Stock information temporarily unavailable.
BD 3.003
BD 3.003 Each (Exc. Vat)
BD 3.303
BD 3.303 Each (inc. VAT)
2444, Breadboard Prototyping Board 56.5 x 165.5 x 8.5mm
1
BD 3.003
BD 3.003 Each (Exc. Vat)
BD 3.303
BD 3.303 Each (inc. VAT)
2444, Breadboard Prototyping Board 56.5 x 165.5 x 8.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KitronikType
Prototyping board
Number of Connections
830
Length
165.5mm
Width
56.5mm
Height
8.5mm
Dimensions
56.5 x 165.5 x 8.5mm
Country of Origin
China