Technical Document
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Stud Size
M6
Contact Plating
Tin
Contact Material
Copper
Overall Length
33.25mm
Country of Origin
Germany
Product details
You may be interested in
TE Connectivity, XCT Uninsulated Ring Terminal, 6mm Stud Size, 16mm² to 16mm² Wire SizeBrand: TE Connectivity
BD 1.682Each (In a Box of 25) (Exc. Vat)
Stock information temporarily unavailable.
BD 5.115
BD 0.512 Each (In a Bag of 10) (Exc. Vat)
BD 5.627
BD 0.563 Each (In a Bag of 10) (inc. VAT)
Klauke Uninsulated Ring Terminal, M6 Stud Size, 16mm² to 16mm² Wire Size
10
BD 5.115
BD 0.512 Each (In a Bag of 10) (Exc. Vat)
BD 5.627
BD 0.563 Each (In a Bag of 10) (inc. VAT)
Klauke Uninsulated Ring Terminal, M6 Stud Size, 16mm² to 16mm² Wire Size
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 0.512 | BD 5.115 |
50 - 240 | BD 0.446 | BD 4.455 |
250 - 740 | BD 0.390 | BD 3.905 |
750 - 1490 | BD 0.385 | BD 3.850 |
1500+ | BD 0.385 | BD 3.850 |
You may be interested in
TE Connectivity, XCT Uninsulated Ring Terminal, 6mm Stud Size, 16mm² to 16mm² Wire SizeBrand: TE Connectivity
BD 1.682Each (In a Box of 25) (Exc. Vat)
Technical Document
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Stud Size
M6
Contact Plating
Tin
Contact Material
Copper
Overall Length
33.25mm
Country of Origin
Germany
Product details
You may be interested in
TE Connectivity, XCT Uninsulated Ring Terminal, 6mm Stud Size, 16mm² to 16mm² Wire SizeBrand: TE Connectivity
BD 1.682Each (In a Box of 25) (Exc. Vat)