Technical Document
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Minimum Wire Size (mm²)
16mm²
Maximum Wire Size (mm²)
16mm²
Stud Size
M8
Contact Plating
Tin
Contact Material
Copper
Overall Length
37.5mm
Country of Origin
Germany
Product details
BD 4.824
BD 4.824 1 Bag of 10 (Exc. Vat)
BD 5.306
BD 5.306 1 Bag of 10 (inc. VAT)
1
BD 4.824
BD 4.824 1 Bag of 10 (Exc. Vat)
BD 5.306
BD 5.306 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.824 |
5 - 24 | BD 4.758 |
25 - 74 | BD 4.697 |
75 - 149 | BD 4.620 |
150+ | BD 4.576 |
Technical Document
Specifications
Brand
KlaukeInsulation
Uninsulated
Minimum Wire Size mm²
16mm²
Maximum Wire Size mm²
16mm²
Minimum Wire Size (mm²)
16mm²
Maximum Wire Size (mm²)
16mm²
Stud Size
M8
Contact Plating
Tin
Contact Material
Copper
Overall Length
37.5mm
Country of Origin
Germany
Product details