Technical Document
Specifications
Brand
KlaxonSupply Voltage
17 → 60 V dc
Lens Colour
White
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
97dB
Series
Sonos Pulse
Bulb Type
LED
Housing Colour
Red
Minimum Decibel
94dB
Maximum Decibel
97dB
Minimum Temperature
-10°C
PRICED TO CLEAR
Yes
Housing Material
PC
Maximum Temperature
+55°C
Product details
Klaxon Sonos Pulse Sounder Beacons
The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.
Conforms to EN54-23
Pulse Alert Technology
Sound output: 97dB(A) at 1 metre
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Wall Mounted Sounder Beacons
Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
Ceiling Mounted Sounder Beacons
Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
BD 36.398
BD 36.398 Each (Exc. Vat)
BD 40.038
BD 40.038 Each (inc. VAT)
1
BD 36.398
BD 36.398 Each (Exc. Vat)
BD 40.038
BD 40.038 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KlaxonSupply Voltage
17 → 60 V dc
Lens Colour
White
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
97dB
Series
Sonos Pulse
Bulb Type
LED
Housing Colour
Red
Minimum Decibel
94dB
Maximum Decibel
97dB
Minimum Temperature
-10°C
PRICED TO CLEAR
Yes
Housing Material
PC
Maximum Temperature
+55°C
Product details
Klaxon Sonos Pulse Sounder Beacons
The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.
Conforms to EN54-23
Pulse Alert Technology
Sound output: 97dB(A) at 1 metre
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Wall Mounted Sounder Beacons
Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
Ceiling Mounted Sounder Beacons
Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high