Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 105dB at 1 Metre

RS Stock No.: 539-4568Brand: KlaxonManufacturers Part No.: PNC-0001
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 108.943

BD 108.943 Each (Exc. Vat)

BD 119.837

BD 119.837 Each (inc. VAT)

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 105dB at 1 Metre

BD 108.943

BD 108.943 Each (Exc. Vat)

BD 119.837

BD 119.837 Each (inc. VAT)

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Country of Origin

United Kingdom