Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Nexus Series Amber Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre

RS Stock No.: 539-4653Brand: KlaxonManufacturers Part No.: PNC-0007
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 109.431

BD 109.431 Each (Exc. Vat)

BD 120.374

BD 120.374 Each (inc. VAT)

Klaxon Nexus Series Amber Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre

BD 109.431

BD 109.431 Each (Exc. Vat)

BD 120.374

BD 120.374 Each (inc. VAT)

Klaxon Nexus Series Amber Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Country of Origin

United Kingdom