Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 110dB at 1 Metre

RS Stock No.: 539-4704Brand: KlaxonManufacturers Part No.: PNC-0013
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 122.682

BD 122.682 Each (Exc. Vat)

BD 134.950

BD 134.950 Each (inc. VAT)

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 110dB at 1 Metre

BD 122.682

BD 122.682 Each (Exc. Vat)

BD 134.950

BD 134.950 Each (inc. VAT)

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom