Klaxon Nexus Series Clear Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre

RS Stock No.: 539-4754Brand: KlaxonManufacturers Part No.: PNC-0019
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Clear

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 117.398

BD 117.398 Each (Exc. Vat)

BD 129.138

BD 129.138 Each (inc. VAT)

Klaxon Nexus Series Clear Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre

BD 117.398

BD 117.398 Each (Exc. Vat)

BD 129.138

BD 129.138 Each (inc. VAT)

Klaxon Nexus Series Clear Sounder Beacon, 110 V ac, 230 V ac, Wall Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

Lens Colour

Clear

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

105dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom