Klaxon Nexus 105 Series Surface Mount Electronic Sounder, 110/230V ac, 105dB at 1 m, IP66, AC, 50-Tone

RS Stock No.: 539-4625Brand: KlaxonManufacturers Part No.: PNS-0009
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP66

Decibels at 1 Metre

105dB

Current Type

AC

Number Of Tones

50

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Nexus 105

Base Length

136.2mm

Minimum Temperature

-25°C

Housing Material

PC

Base Width

136.3mm

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder

The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.

Features and Benefits

3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case

Applications

The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.

Standards

EN54.

BD 70.318

BD 70.318 Each (Exc. Vat)

BD 77.350

BD 77.350 Each (inc. VAT)

Klaxon Nexus 105 Series Surface Mount Electronic Sounder, 110/230V ac, 105dB at 1 m, IP66, AC, 50-Tone

BD 70.318

BD 70.318 Each (Exc. Vat)

BD 77.350

BD 77.350 Each (inc. VAT)

Klaxon Nexus 105 Series Surface Mount Electronic Sounder, 110/230V ac, 105dB at 1 m, IP66, AC, 50-Tone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP66

Decibels at 1 Metre

105dB

Current Type

AC

Number Of Tones

50

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Sounder

Series

Nexus 105

Base Length

136.2mm

Minimum Temperature

-25°C

Housing Material

PC

Base Width

136.3mm

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Klaxon Nexus Sounder

The Nexus sounder from Klaxon has 3 alarm stages, 64 tones and volume control for greater flexibility. Initial wiring connections are made to the base and the head is fixed with quarter turn fasteners to provide fast and reliable installation. It has IP66 protection as standard meaning it can be installed in almost any location.

Features and Benefits

3 alarm stages
First-fix, wire to base technology
IP66 rated
Volume control for greater flexibility – 20 dB
64 tones
5 cable entries
UL V0 rated fire retardant red polycarbonate case

Applications

The Nexus high output sounder is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery and general signalling.

Standards

EN54.