Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon Sonos Series Amber Flashing Beacon, 110 → 230 V ac, Surface Mount, Xenon Bulb

RS Stock No.: 489-5111Brand: KlaxonManufacturers Part No.: PSB-0004
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 → 230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos

Height

104mm

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Xenon Fire Alarm Beacons

IP65 rated
Red or amber lens with red base
Deep base
EN54 compliant at 110V and 230V

Stock information temporarily unavailable.

BD 27.846

BD 27.846 Each (Exc. Vat)

BD 30.631

BD 30.631 Each (inc. VAT)

Klaxon Sonos Series Amber Flashing Beacon, 110 → 230 V ac, Surface Mount, Xenon Bulb

BD 27.846

BD 27.846 Each (Exc. Vat)

BD 30.631

BD 30.631 Each (inc. VAT)

Klaxon Sonos Series Amber Flashing Beacon, 110 → 230 V ac, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 → 230 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos

Height

104mm

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Product details

Xenon Fire Alarm Beacons

IP65 rated
Red or amber lens with red base
Deep base
EN54 compliant at 110V and 230V