Klaxon Sonos Series Red Flashing Beacon, 17 → 60 V dc, Surface Mount, LED Bulb

RS Stock No.: 489-4994Brand: KlaxonManufacturers Part No.: PSB-0017
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos

Height

104mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

LED Fire Alarm Beacons

IP65 rated
Red or amber lens with red base
Shallow or deep base option
EN54 compliant at 24V and 48V

Stock information temporarily unavailable.

BD 17.732

BD 17.732 Each (Exc. Vat)

BD 19.505

BD 19.505 Each (inc. VAT)

Klaxon Sonos Series Red Flashing Beacon, 17 → 60 V dc, Surface Mount, LED Bulb

BD 17.732

BD 17.732 Each (Exc. Vat)

BD 19.505

BD 19.505 Each (inc. VAT)

Klaxon Sonos Series Red Flashing Beacon, 17 → 60 V dc, Surface Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos

Height

104mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

LED Fire Alarm Beacons

IP65 rated
Red or amber lens with red base
Shallow or deep base option
EN54 compliant at 24V and 48V