Klaxon Sonos Series Surface Mount Electronic Sounder, 110/230V ac, 102dB at 1 m, IP21C, AC, 32-Tone

RS Stock No.: 489-5127Brand: KlaxonManufacturers Part No.: PSS-0065
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP21C

Decibels at 1 Metre

102dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

100 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base

Stock information temporarily unavailable.

BD 29.425

BD 29.425 Each (Exc. Vat)

BD 32.367

BD 32.367 Each (inc. VAT)

Klaxon Sonos Series Surface Mount Electronic Sounder, 110/230V ac, 102dB at 1 m, IP21C, AC, 32-Tone

BD 29.425

BD 29.425 Each (Exc. Vat)

BD 32.367

BD 32.367 Each (inc. VAT)

Klaxon Sonos Series Surface Mount Electronic Sounder, 110/230V ac, 102dB at 1 m, IP21C, AC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 29.425
10 - 14BD 28.440
15+BD 27.924

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 V ac, 230 V ac

IP Rating

IP21C

Decibels at 1 Metre

102dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

100 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base