Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon PSS Series Red Sounder Beacon, 110 → 230 V ac, IP65, Base Mount, 102dB at 1 Metre

RS Stock No.: 146-7405Brand: KlaxonManufacturers Part No.: PSS-0094
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 → 230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC

Sounder Type

Alarm

Decibels at 1 Metre

102dB

Series

PSS

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

102dB

IP Rating

IP65

Number Of Tones

32

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Special Features

High Efficiency LED Beacon, Synchronised Alarm Tones, Volume Control - 20dB

Standards Met

EN 60950

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 72.017

BD 72.017 Each (Exc. Vat)

BD 79.219

BD 79.219 Each (inc. VAT)

Klaxon PSS Series Red Sounder Beacon, 110 → 230 V ac, IP65, Base Mount, 102dB at 1 Metre

BD 72.017

BD 72.017 Each (Exc. Vat)

BD 79.219

BD 79.219 Each (inc. VAT)

Klaxon PSS Series Red Sounder Beacon, 110 → 230 V ac, IP65, Base Mount, 102dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 → 230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC

Sounder Type

Alarm

Decibels at 1 Metre

102dB

Series

PSS

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

102dB

IP Rating

IP65

Number Of Tones

32

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Special Features

High Efficiency LED Beacon, Synchronised Alarm Tones, Volume Control - 20dB

Standards Met

EN 60950

Country of Origin

United Kingdom