Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klaxon PSS Series Amber Sounder Beacon, 110 → 230 V ac, IP65, Base Mount, 102dB at 1 Metre

RS Stock No.: 146-7406Brand: KlaxonManufacturers Part No.: PSS-0096
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 → 230 V ac

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Sounder Type

Alarm

Decibels at 1 Metre

102dB

Series

PSS

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

102dB

Number Of Tones

32

IP Rating

IP65

Standards Met

EN 60950

Maximum Temperature

+55°C

Special Features

High Efficiency LED Beacon, Synchronised Alarm Tones, Volume Control - 20dB

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 70.114

BD 70.114 Each (Exc. Vat)

BD 77.125

BD 77.125 Each (inc. VAT)

Klaxon PSS Series Amber Sounder Beacon, 110 → 230 V ac, IP65, Base Mount, 102dB at 1 Metre

BD 70.114

BD 70.114 Each (Exc. Vat)

BD 77.125

BD 77.125 Each (inc. VAT)

Klaxon PSS Series Amber Sounder Beacon, 110 → 230 V ac, IP65, Base Mount, 102dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

110 → 230 V ac

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Sounder Type

Alarm

Decibels at 1 Metre

102dB

Series

PSS

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

102dB

Number Of Tones

32

IP Rating

IP65

Standards Met

EN 60950

Maximum Temperature

+55°C

Special Features

High Efficiency LED Beacon, Synchronised Alarm Tones, Volume Control - 20dB

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Country of Origin

United Kingdom